+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW08A-12

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 670mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SCW08A-12
TME Symbol:
SCW08A-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.67A
Mounting
THT
Manufacturer series
SCW08
Body dimensions
31.8x20.8x12.2mm
Efficiency
80%
Operating temperature
-40...71°C
Switching frequency
50kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
1.2"x0.8"
Dimensions
Gross weight17.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCW08A-12
3 in TME stock
Net price for quantities from 1 pcs - 23.34 USDGross price for quantities from 1 pcs - 23.34 USD
Net price for quantities from 5 pcs - 20.23 USDGross price for quantities from 5 pcs - 20.23 USD
Net price for quantities from 10 pcs - 17.61 USDGross price for quantities from 10 pcs - 17.61 USD
Net price for quantities from 20 pcs - 15.60 USDGross price for quantities from 20 pcs - 15.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs