+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 533mA | |
Mounting | THT | |
Manufacturer series | SCW08 | |
Body dimensions | 31.8x20.8x12.2mm | |
Efficiency | 79% | |
Operating temperature | -40...71°C | |
Switching frequency | 50kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 | |
Dimensions | 1.2"x0.8" |