+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW12A-05

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2400mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SCW12A-05
TME Symbol:
SCW12A-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2.4A
Mounting
THT
Manufacturer series
SCW12
Body dimensions
31.8x20.3x12.2mm
Efficiency
82%
Operating temperature
-40...71°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1.2"x0.8"
Dimensions
Gross weight18.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCW12A-05
0 in TME stock
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
Net price for quantities from 5 pcs - 21.61 USDGross price for quantities from 5 pcs - 21.61 USD
Net price for quantities from 10 pcs - 18.80 USDGross price for quantities from 10 pcs - 18.80 USD
Net price for quantities from 20 pcs - 16.34 USDGross price for quantities from 20 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs