+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SCW12A-12

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 1000mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SCW12A-12
TME Symbol:
SCW12A-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
1A
Mounting
THT
Manufacturer series
SCW12
Body dimensions
31.8x20.3x12.2mm
Efficiency
82%
Operating temperature
-40...71°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1.2"x0.8"
Dimensions
Gross weight18.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCW12A-12
0 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 5 pcs - 21.41 USDGross price for quantities from 5 pcs - 21.41 USD
Net price for quantities from 10 pcs - 18.62 USDGross price for quantities from 10 pcs - 18.62 USD
Net price for quantities from 20 pcs - 16.19 USDGross price for quantities from 20 pcs - 16.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.