+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0224 005 01

Wire; SCYY; 8x0.22mm2; round; stranded; Cu,tinned; PVC; white; 150V


Manufacturer: TECHNOKABEL

Manufacturer part number:
0224 005 01
TME Symbol:
SCYY-8X0.22

Specification

Manufacturer
TECHNOKABEL
Type of wire
mains
Kind of cable
SCYY
Cable structure
8x0.22mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
Core section
0.22mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.15kV
Cable external diameter
4.3mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Cable application
  • alarm instalations
  • data transmission
  • indoor
  • intercoms
  • low-voltage wiring systems
  • signal transmission
Gross weight37.359 g
Certificates
EAN code5902814420812
See other products in this category: Power Cords TECHNOKABEL,
*
0224 005 01
185 in TME stock
Net price for quantities from 5 m - 1.70 USDGross price for quantities from 5 m - 1.70 USD
Net price for quantities from 25 m - 1.49 USDGross price for quantities from 25 m - 1.49 USD
Net price for quantities from 50 m - 1.29 USDGross price for quantities from 50 m - 1.29 USD
Net price for quantities from 100 m - 1.16 USDGross price for quantities from 100 m - 1.16 USD
Net price for quantities from 200 m - 1.02 USDGross price for quantities from 200 m - 1.02 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 200 m