+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD-0824A

Relay: interface; SPST-NO; Ucntrl: 10÷32VDC; 8A; Uswitch: 0÷35VDC


Manufacturer: ELCO SRL

Manufacturer part number:
SD-0824A
TME Symbol:
SD-0824A

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
10...32V DC
Max. operating current
8A
Switched voltage
0...35V DC
Mounting
for DIN rail mounting
Manufacturer series
SD
Leads
screw terminals
Operate time
30µs
Release time
60µs
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Gross weight42.26 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SD-0824A
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.43 USDGross price for quantities from 1 pcs - 32.43 USD
Net price for quantities from 3 pcs - 30.41 USDGross price for quantities from 3 pcs - 30.41 USD
Net price for quantities from 10 pcs - 28.13 USDGross price for quantities from 10 pcs - 28.13 USD
Packaging method by the manufacturer:Cardboard = 8 pcs