+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD-15C-24

Converter: DC/DC; 15W; Uin: 36÷72VDC; Uout: 24VDC; Iout: 0.625A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-15C-24
TME Symbol:
SD-15C-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
36...72V DC
Output voltage
24V DC
Output current
0.625A
Mounting
for building in
Manufacturer series
SD
Kind of case
931A
Body dimensions
78x51x25mm
Efficiency
78%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
DRL-01, DRP-03
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight165 g
Certificates
EAN code4711287465029

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-15C-24
94 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 13.80 USDGross price for quantities from 10 pcs - 13.80 USD
Net price for quantities from 20 pcs - 13.41 USDGross price for quantities from 20 pcs - 13.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.