+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD-200C-12

Converter: DC/DC; 200.4W; Uin: 36÷72VDC; Uout: 12VDC; Iout: 16.7A

Manufacturer: MEAN WELL

Manufacturer part number:
SD-200C-12
TME Symbol:
SD-200C-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
200.4W
Input voltage
36...72V DC
Output voltage
12V DC
Output current
16.7A
Mounting
for building in
Manufacturer series
SD
Kind of case
912H
Body dimensions
215x115x50mm
Efficiency
84%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS012
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight992.1 g
EAN code4711287465449

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-200C-12
1 in TME stock
Net price for quantities from 1 pcs - 89.91 USDGross price for quantities from 1 pcs - 89.91 USD
Net price for quantities from 5 pcs - 85.60 USDGross price for quantities from 5 pcs - 85.60 USD
Net price for quantities from 10 pcs - 81.81 USDGross price for quantities from 10 pcs - 81.81 USD
Net price for quantities from 20 pcs - 79.50 USDGross price for quantities from 20 pcs - 79.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.