+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 201.6W | |
Input voltage | 72...144V DC | |
Output voltage | 24V DC | |
Output current | 8.4A | |
Mounting | for building in | |
Manufacturer series | SD | |
Kind of case | 912H | |
Body dimensions | 215x115x50mm | |
Efficiency | 84% | |
Operating temperature | -20...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2kV | |
Number of outputs | 1 | |
Related items | MHS012 |