+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD-500L-24

Converter: DC/DC; 504W; Uin: 19÷72VDC; Uout: 24VDC; Iout: 21A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-500L-24
TME Symbol:
SD-500L-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
504W
Input voltage
19...72V DC
Output voltage
24V DC
Output current
21A
Mounting
for building in
Manufacturer series
SD
Kind of case
912A
Body dimensions
215x115x50mm
Efficiency
88%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS012
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.1269 kg
EAN code4711287465678

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-500L-24
12 in TME stock
Net price for quantities from 1 pcs - 162.50 USDGross price for quantities from 1 pcs - 162.50 USD
Net price for quantities from 5 pcs - 154.80 USDGross price for quantities from 5 pcs - 154.80 USD
Net price for quantities from 10 pcs - 147.90 USDGross price for quantities from 10 pcs - 147.90 USD
Net price for quantities from 20 pcs - 143.61 USDGross price for quantities from 20 pcs - 143.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs