+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD020-30

Fuse: PTC polymer; 200mA; Imax: 10A; 1812


Manufacturer: ECE

Manufacturer part number:
SD020-30
TME Symbol:
SD020-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.2A
Maximum current
10A
Switched current
0.4A
Max. voltage
30V
Power
0.8W
Min. resistance
800mΩ
Max resistance
5Ω
Case - inch
1812
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SD020-30
24568 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs