+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD03C-7

Diode: TVS; ESD; 600W; 4V; 55A; bidirectional; SOD323; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SD03C-7
TME Symbol:
SD03C-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.6kW
Max. off-state voltage
3.3V
Breakdown voltage
4V
Max. forward impulse current
55A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Capacitance
0.15nF
Kind of package
reel, tape
Gross weight0.018 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIODES INCORPORATED,
*
SD03C-7
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs