+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 25V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 11.63x6.68x4.06mm | |
Leads | for PCB | |
Electrical life | 2000 cycles | |
Manufacturer series | SD | |
Contact plating | tinned | |
Contacts configuration | SPST | |
Mechanical durability | 2000 cycles | |
Contact material | brass | |
Kind of package | tube | |
Quantity in set/package | 45pcs. |