+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD05C-7

Diode: TVS; ESD; 640W; 6V; 40A; bidirectional; SOD323; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SD05C-7
TME Symbol:
SD05C-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
640W
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
40A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Capacitance
0.2nF
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIODES INCORPORATED,
*
SD05C-7
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.