+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD101B-TAP

Diode: Schottky switching; THT; 50V; 30mA; DO35; Ufmax: 400mV; 1ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
SD101B-TAP
TME Symbol:
SD101B-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
50V
Load current
30mA
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.4V
Max. forward impulse current
2A
Leakage current
0.2µA
Capacitance
2.1pF
Reverse recovery time
1ns
Power dissipation
0.31W
Gross weight0.14 g
See other products in this category: THT Schottky diodes VISHAY,
*
SD101B-TAP
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 50 000.
Multiple of: 10 000.
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD