+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD1030S

Diode: Schottky rectifying; DPAK; SMD; 30V; 10A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SD1030S
TME Symbol:
SD1030S-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
30V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.7V
Leakage current
2µA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SD1030S
0 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.