+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD103A-TAP

Diode: Schottky switching; THT; 40V; DO35; Ufmax: 0.6V; 5uA; 10ns


Manufacturer: VISHAY

Manufacturer part number:
SD103A-TAP
TME Symbol:
SD103A-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
40V
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
DO35
Max. forward voltage
0.6V
Max. forward impulse current
15A
Leakage current
5µA
Reverse recovery time
10ns
Power dissipation
0.4W
Kind of package
Ammo Pack
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes VISHAY,
*
SD103A-TAP
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD