+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD110-16

Fuse: PTC polymer; 1.1A; Imax: 40A; 1812


Manufacturer: ECE

Manufacturer part number:
SD110-16
TME Symbol:
SD110-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.1A
Maximum current
40A
Switched current
1.95A
Max. voltage
16V
Power
0.8W
Min. resistance
40mΩ
Max resistance
0.21Ω
Case - inch
1812
Operating temperature
-40...85°C
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SD110-16
2798 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs