+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD125-06

Fuse: PTC polymer; 1.25A; 1812

Manufacturer: ECE

Manufacturer part number:
SD125-06
TME Symbol:
SD125-06

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.25A
Switched current
2.5A
Max. voltage
6V
Power
0.8W
Min. resistance
50mΩ
Max resistance
140mΩ
Case - inch
1812
Operating temperature
-40...85°C
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SD125-06
870 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs