+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 360W | |
Max. off-state voltage | 12V | |
Breakdown voltage | 13V | |
Max. forward impulse current | 15A | |
Semiconductor structure | bidirectional | |
Case | SOD323 | |
Mounting | SMD | |
Capacitance | 52.6pF | |
Kind of package | reel, tape |