+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD12CT1G

Diode: TVS; ESD; 13.3V; 15A; bidirectional; SOD323; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SD12CT1G
TME Symbol:
SD12CT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
15A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
SD12CT1G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 3 000 pcs