+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 150µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø5x11mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | max. 85°C | |
Manufacturer series | SD | |
Height | 11mm | |
Diameter | 5mm |