+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD1C228M12016PL

Capacitor: electrolytic; THT; 2200uF; 16VDC; Ø12.5x16mm; ±20%; SD

Manufacturer: SAMWHA

Manufacturer part number:
SD1C228M12016PL
TME Symbol:
SD1C228M12016PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø12.5x16mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
16mm
Diameter
12.5mm
Gross weight3.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1C228M12016PL
1362 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcsCardboard = 2 000 pcs