+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 4.7mF | |
Operating voltage | 50V DC | |
Body dimensions | Ø22x41mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Manufacturer series | SD | |
Capacitor height tolerance | 3mm | |
Height | 41mm | |
Diameter | 22mm |