+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD1J478M22045BB

Capacitor: electrolytic; THT; 4700uF; 63VDC; Ø22x45mm; Pitch: 10mm


Manufacturer: SAMWHA

Manufacturer part number:
SD1J478M22045BB
TME Symbol:
SD1J478M22045BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
63V DC
Body dimensions
Ø22x45mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
3mm
Height
45mm
Diameter
22mm
Gross weight24.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1J478M22045BB
1401 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 150 pcs - 1.32 USDGross price for quantities from 150 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.23 USDGross price for quantities from 300 pcs - 1.23 USD
Net price for quantities from 600 pcs - 1.19 USDGross price for quantities from 600 pcs - 1.19 USD
Net price for quantities from 1200 pcs - 1.17 USDGross price for quantities from 1200 pcs - 1.17 USD
Net price for quantities from 2400 pcs - 1.16 USDGross price for quantities from 2400 pcs - 1.16 USD
Packaging method by the manufacturer:Cardboard = 150 pcs