+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD1V228M16025BB

Capacitor: electrolytic; THT; 2200uF; 35VDC; 16x25mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
SD1V228M16025BB
TME Symbol:
SD1V228M16025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
16x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
SD
Height
25mm
Diameter
16mm
Gross weight6.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1V228M16025BB
0 in TME stock
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
No. of pieces (Multiplicity: 500)