+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD1XL-S-PV

Fuse holder; NH1; screw; 250A; Poles: 1; 1.5kVDC; -40÷80°C

Manufacturer: BUSSMANN

Manufacturer part number:
SD1XL-S-PV
TME Symbol:
SD1XL-S-PV

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH1
Mounting
screw
Current rating
250A
Number of poles
1
Rated voltage
1.5kV DC
Operating temperature
-40...80°C
Gross weight0.85 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD1XL-S-PV
0 in TME stock
Net price for quantities from 1 pcs - 317.56 USDGross price for quantities from 1 pcs - 317.56 USD
Net price for quantities from 5 pcs - 299.78 USDGross price for quantities from 5 pcs - 299.78 USD
Net price for quantities from 10 pcs - 289.28 USDGross price for quantities from 10 pcs - 289.28 USD
No. of pieces (Multiplicity: 1)