+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDD281101R0050

Switch-disconnector; Poles: 1; for DIN rail mounting; 50A; 253VAC


Manufacturer: ABB

Manufacturer part number:
2CDD281101R0050
TME Symbol:
SD201/50

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
253V AC
IP rating
IP20
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SD200
Gross weight96.2 g
Certificates
EAN code4016779904100
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD281101R0050
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 21.25 USD
Net price for quantities from 4 pcs - 20.03 USDGross price for quantities from 4 pcs - 20.03 USD
Net price for quantities from 10 pcs - 18.82 USDGross price for quantities from 10 pcs - 18.82 USD