+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDD282101R0063

Switch-disconnector; Poles: 2; for DIN rail mounting; 63A; 400VAC


Manufacturer: ABB

Manufacturer part number:
2CDD282101R0063
TME Symbol:
SD202/63

Specification

Manufacturer
ABB
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Manufacturer series
SD200
Gross weight161.5 g
Certificates
EAN code4016779904179
See other products in this category: Disconnectors ABB,
See other products from this series.:
*
2CDD282101R0063
1 in TME stock
Net price for quantities from 1 pcs - 37.85 USDGross price for quantities from 1 pcs - 37.85 USD
Net price for quantities from 4 pcs - 35.69 USDGross price for quantities from 4 pcs - 35.69 USD
Net price for quantities from 10 pcs - 33.74 USDGross price for quantities from 10 pcs - 33.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs