+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD24-7

Diode: TVS; 350W; 26V; 8A; unidirectional; SOD323; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SD24-7
TME Symbol:
SD24-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
24V
Breakdown voltage
26V
Max. forward impulse current
8A
Semiconductor structure
unidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.015 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes DIODES INCORPORATED,
*
SD24-7
2570 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs