+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | TVS array | |
Breakdown voltage | 26V | |
Max. forward impulse current | 6A | |
Peak pulse power dissipation | 0.35kW | |
Semiconductor structure | bidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOD323 | |
Max. off-state voltage | 24V | |
Leakage current | 1µA | |
Capacitance | 5pF | |
Manufacturer series | SDxxLCC | |
Kind of package | reel, tape |