+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD2A226M0811MPG

Capacitor: electrolytic; THT; 22uF; 100VDC; Ø8x11.5mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
SD2A226M0811MPG
TME Symbol:
SD2A226M0811MPG

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
11.5mm
Diameter
8mm
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A226M0811MPG
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)