+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD2A226M6L011PC

Capacitor: electrolytic; THT; 22uF; 100VDC; Ø6.3x11mm; Pitch: 2.5mm


Manufacturer: SAMWHA

Manufacturer part number:
SD2A226M6L011PC
TME Symbol:
SD2A226M6L011PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø6.3x11mm
Terminal pitch
2.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
SD
Capacitor height tolerance
1.5mm
Height
11mm
Diameter
6.3mm
Gross weight0.723 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A226M6L011PC
19820 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Packaging method by the manufacturer:Cardboard = 1 500 pcs