+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD2A337M12025PL

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø12.5x25mm; ±20%; SD

Manufacturer: SAMWHA

Manufacturer part number:
SD2A337M12025PL
TME Symbol:
SD2A337M12025PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
25mm
Diameter
12.5mm
Gross weight5.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2A337M12025PL
2520 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 400 pcs