+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD4518AD

Diode: rectifying; THT; 1.8kV; 45A; Ifsm: 380A; TO247AD; tube


Manufacturer: SIRECTIFIER

Manufacturer part number:
SD4518AD
TME Symbol:
SD4518AD-SIR

Specification

Manufacturer
SIRECTIFIER
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
380A
Case
TO247AD
Kind of package
tube
Max. forward voltage
1.1V
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SIRECTIFIER,
*
SD4518AD
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.42 USDGross price for quantities from 3 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 30 pcs - 1.25 USDGross price for quantities from 30 pcs - 1.25 USD
Net price for quantities from 120 pcs - 1.13 USDGross price for quantities from 120 pcs - 1.13 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.