+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD53-100-R

Inductor: wire; SMD; 10uH; Ioper: 1.41A; R: 77mΩ; ±20%; 5.2x5.2x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-100-R
TME Symbol:
SD53-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.41A
Resistance
77mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
1.4A
Operating temperature
-40...125°C
Gross weight0.262 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-100-R
2600 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 75 pcs - 0.82 USDGross price for quantities from 75 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2600 pcs - 0.63 USDGross price for quantities from 2600 pcs - 0.63 USD
Net price for quantities from 5200 pcs - 0.60 USDGross price for quantities from 5200 pcs - 0.60 USD
Net price for quantities from 7800 pcs - 0.59 USDGross price for quantities from 7800 pcs - 0.59 USD
Packaging method by the manufacturer:
Reel = 2 600 pcs