+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD53-101-R

Inductor: wire; SMD; 100uH; Ioper: 440mA; R: 689mΩ; ±20%; 5.2x5.2x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-101-R
TME Symbol:
SD53-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.44A
Resistance
689mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
450mA
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-101-R
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 1.10 USDGross price for quantities from 2600 pcs - 1.10 USD
Net price for quantities from 5200 pcs - 1.06 USDGross price for quantities from 5200 pcs - 1.06 USD
Net price for quantities from 7800 pcs - 1.03 USDGross price for quantities from 7800 pcs - 1.03 USD
Net price for quantities from 13000 pcs - 1.00 USDGross price for quantities from 13000 pcs - 1.00 USD
Net price for quantities from 26000 pcs - 0.96 USDGross price for quantities from 26000 pcs - 0.96 USD
Net price for quantities from 52000 pcs - 0.91 USDGross price for quantities from 52000 pcs - 0.91 USD
Net price for quantities from 104000 pcs - 0.88 USDGross price for quantities from 104000 pcs - 0.88 USD
Net price for quantities from 260000 pcs - 0.83 USDGross price for quantities from 260000 pcs - 0.83 USD