+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD53-680-R

Inductor: wire; SMD; 68uH; Ioper: 520mA; R: 452mΩ; ±20%; 5.2x5.2x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-680-R
TME Symbol:
SD53-680-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
0.52A
Resistance
452mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
0.58A
Operating temperature
-40...125°C
Gross weight0.45 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-680-R
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 0.82 USDGross price for quantities from 2600 pcs - 0.82 USD