+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD53-6R8-R

Inductor: wire; SMD; 6.8uH; Ioper: 1.65A; R: 59mΩ; ±20%; 5.2x5.2x3mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-6R8-R
TME Symbol:
SD53-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
1.65A
Resistance
59mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
1.85A
Operating temperature
-40...125°C
Gross weight0.288 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-6R8-R
294 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 600 pcs