+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 17.1µH | |
Operating current | 1.65A | |
Resistance | 82mΩ | |
Tolerance | ±30% | |
Body dimensions | 6x6x3mm | |
Saturation current | 1A | |
Operating temperature | -40...125°C |