+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD6500

Automation module: compressed air meter; 18÷30VDC; -10÷60°C


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SD6500
TME Symbol:
SD6500

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
compressed air meter
Operating temperature
-10...60°C
Operating pressure
max. 16bar
IP rating
IP65
Pneumatic connection
1/2"
Supply voltage
  • 18...30V DC
Gross weight739.6 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SD6500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order