+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD-80LP

Connector: DIN; plug; shielded; PIN: 8; straight; for cable; 100V; 2A


Manufacturer: Same Sky®

Manufacturer part number:
SD-80LP
TME Symbol:
SD80LP

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector variant
shielded
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight21 g
See other products in this category: DIN connectors Same Sky®,
*
SD-80LP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 4.88 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
Net price for quantities from 50 pcs - 4.40 USDGross price for quantities from 50 pcs - 4.40 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 250 pcs - 4.06 USDGross price for quantities from 250 pcs - 4.06 USD