+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SD880D

Diode: Schottky rectifying; D2PAK; SMD; 80V; 8A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SD880D
TME Symbol:
SD880D-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
80V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Leakage current
2µA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SD880D
0 in TME stock
Net price for quantities from 800 pcs - 0.17 USDGross price for quantities from 800 pcs - 0.17 USD
Net price for quantities from 1600 pcs - 0.15 USDGross price for quantities from 1600 pcs - 0.15 USD
No. of pieces (Multiplicity: 800)