+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA02H0SBD

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
SDA02H0SBD
TME Symbol:
SDA02H0SBD

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.45x7.06mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
SDA
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
brass
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
60pcs.
Gross weight0.295 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA02H0SBD
408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 60 pcs - 1.69 USDGross price for quantities from 60 pcs - 1.69 USD
Net price for quantities from 120 pcs - 1.61 USDGross price for quantities from 120 pcs - 1.61 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
Net price for quantities from 540 pcs - 1.45 USDGross price for quantities from 540 pcs - 1.45 USD
Net price for quantities from 1020 pcs - 1.39 USDGross price for quantities from 1020 pcs - 1.39 USD
Net price for quantities from 2520 pcs - 1.31 USDGross price for quantities from 2520 pcs - 1.31 USD
Packaging method by the manufacturer:
Tube = 60 pcs