+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA03H1BD

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 3


Manufacturer: C&K

Manufacturer part number:
SDA03H1BD
TME Symbol:
SDA03H1BD

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
3
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.65x9.6mm
Leads
for soldering
Manufacturer series
SDA
Row pitch
6.1mm
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
gold
Kind of package
tube
Quantity in set/package
45pcs.
Gross weight0.44 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA03H1BD
504 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 45 pcs - 1.26 USDGross price for quantities from 45 pcs - 1.26 USD
Net price for quantities from 90 pcs - 1.19 USDGross price for quantities from 90 pcs - 1.19 USD
Net price for quantities from 135 pcs - 1.15 USDGross price for quantities from 135 pcs - 1.15 USD
Net price for quantities from 270 pcs - 1.11 USDGross price for quantities from 270 pcs - 1.11 USD
Net price for quantities from 540 pcs - 1.06 USDGross price for quantities from 540 pcs - 1.06 USD
Net price for quantities from 1035 pcs - 1.04 USDGross price for quantities from 1035 pcs - 1.04 USD
Packaging method by the manufacturer:Tube = 45 pcs