+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA04H1SBD

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
SDA04H1SBD
TME Symbol:
SDA04H1SBD

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.65x12.1mm
Contact plating
gold-plated
Manufacturer series
SDA
Row pitch
6.1mm
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper
Overall length
12.1mm
Gross weight0.545 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA04H1SBD
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 35 pcs - 2.42 USDGross price for quantities from 35 pcs - 2.42 USD
Net price for quantities from 70 pcs - 2.33 USDGross price for quantities from 70 pcs - 2.33 USD
Net price for quantities from 280 pcs - 2.19 USDGross price for quantities from 280 pcs - 2.19 USD
Packaging method by the manufacturer:Tube = 35 pcs