+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA10H1SBD

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 10


Manufacturer: C&K

Manufacturer part number:
SDA10H1SBD
TME Symbol:
SDA10H1SBD

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
10
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
7.49x4.65x27.34mm
Leads
for PCB
Manufacturer series
SDA
Row pitch
6.1mm
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
gold
Kind of package
tube
Quantity in set/package
15pcs.
Gross weight1.29 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA10H1SBD
161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 105 pcs - 2.44 USDGross price for quantities from 105 pcs - 2.44 USD
Net price for quantities from 150 pcs - 2.33 USDGross price for quantities from 150 pcs - 2.33 USD
Net price for quantities from 255 pcs - 2.29 USDGross price for quantities from 255 pcs - 2.29 USD
Packaging method by the manufacturer:Tube = 15 pcs