+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA2040

Diode: Schottky rectifying; THT; 40V; 20A; TO220A; Ufmax: 0.62V


Manufacturer: DC COMPONENTS

Manufacturer part number:
SDA2040
TME Symbol:
SDA2040-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
20A
Semiconductor structure
single diode
Case
TO220A
Max. forward voltage
0.62V
Max. forward impulse current
0.3kA
Leakage current
0.5mA
Kind of package
tube
Application
photovoltaic solar cell protection
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes DC COMPONENTS,
*
SDA2040
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD