+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDA4AK

Diode: TVS; 300W; 1.8V; 40A; bidirectional; MELF plastic; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SDA4AK
TME Symbol:
SDA4AK-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.3kW
Max. off-state voltage
1V
Breakdown voltage
1.8V
Max. forward impulse current
40A
Semiconductor structure
bidirectional
Case
MELF plastic
Mounting
SMD
Leakage current
1mA
Kind of package
reel, tape
Gross weight0.129 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
SDA4AK
28855 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 25000 pcs - 0.07 USDGross price for quantities from 25000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 5 000 pcs