+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of semiconductor module | diode | |
Semiconductor structure | common anode, double | |
Max. off-state voltage | 1.2kV | |
Load current | 60A | |
Case | 21MM | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 1kA | |
Electrical mounting | screw | |
Max. load current | 100A | |
Mechanical mounting | screw | |
Features of semiconductor devices | glass passivated |